RS PRO Standoff M6, 12 mm Body, 7.5 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.61

(exc. GST)

$18.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,130 unit(s) shipping from 02 November 2026
  • Plus 1,800 unit(s) shipping from 06 January 2027
  • Plus 1,800 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 140$1.661$16.61
150 - 740$1.626$16.26
750 +$1.339$13.39

*price indicative

RS Stock No.:
603-491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Standoff

Length

12mm

Stud Length

7.5mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Hole Depth

8mm

Outside Diameter

12mm

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
TW

M6 Steel Spacers


Spacers for mounting components and chassis plates at various depths within an enclosure

Made from steel (220M07 to BS970) and zinc plated to BS3382 Pt 2:1961

M6 ISO metric threads to BS3642 Pt 2

Note

Where thread lengths permit, spacers may be screwed together to form longer lengths. A female through threaded type plus a stud and nut assembly are available, providing male/female or female/male conversion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy