RS PRO ES-V Series Non-Fused Terminal Block, 12-Way, 12AWG Wire, 32A Screw
- RS Stock No.:
- 840-7941
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.25
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.65 | $33.25 |
| 25 + | $5.47 | $27.35 |
*price indicative
- RS Stock No.:
- 840-7941
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 12 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 32A | |
| Wire Size | 12AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Contact Material | Brass | |
| Material | Polyamide | |
| Pitch | 11.8mm | |
| Voltage | 450V | |
| Cable CSA | 4mm² | |
| Series | ES-V | |
| Colour | Dark Brown | |
| Wire Protection | Yes | |
| Termination Type | Screw | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 12 | ||
Product Type Non-Fused Terminal Block | ||
Current 32A | ||
Wire Size 12AWG | ||
Mount Type Cable | ||
Fused No | ||
Contact Material Brass | ||
Material Polyamide | ||
Pitch 11.8mm | ||
Voltage 450V | ||
Cable CSA 4mm² | ||
Series ES-V | ||
Colour Dark Brown | ||
Wire Protection Yes | ||
Termination Type Screw | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Polyamide Terminal Blocks - High Temperature with Wire Protector
RS semi-rigid high temperature (160°C) polyamide/glass fibre terminal blocks with wire protector, nickel plated brass inserts and galvanised steel screws which are captive and raised for easy wiring.
Housing made from semi-rigid polyamide (PA) and fiberglass
Flame retardant
High temperature: 160°C
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Colour: dark brown
VDE approved
Approvals
VDE
Related links
- RS PRO ES-V Series Non-Fused Terminal Block 12 AWG Wire, 32A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 10 AWG Wire, 32A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 12 AWG Wire, 24A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 8 AWG Wire, 57A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 10 AWG Wire, 41A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 14 AWG Wire, 24A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 16 AWG Wire, 17.5A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 14 AWG Wire, 20A Screw
