RS PRO Non-Fused Terminal Block, 12-Way, 16AWG Wire, 17.5A Screw
- RS Stock No.:
- 840-7939
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$21.56
(exc. GST)
$23.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1,780 left, ready to ship from another location
- Plus 60 left, shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.312 | $21.56 |
*price indicative
- RS Stock No.:
- 840-7939
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 12 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 17.5A | |
| Wire Size | 16AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Brass | |
| Voltage | 450V | |
| Pitch | 7.8mm | |
| Wire Protection | Yes | |
| Colour | Dark Brown | |
| Series | RS PRO | |
| Cable CSA | 1.5mm² | |
| Termination Type | Screw | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 12 | ||
Product Type Non-Fused Terminal Block | ||
Current 17.5A | ||
Wire Size 16AWG | ||
Mount Type Cable | ||
Fused No | ||
Material Polyamide | ||
Contact Material Brass | ||
Voltage 450V | ||
Pitch 7.8mm | ||
Wire Protection Yes | ||
Colour Dark Brown | ||
Series RS PRO | ||
Cable CSA 1.5mm² | ||
Termination Type Screw | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Polyamide Terminal Blocks - High Temperature with Wire Protector
RS semi-rigid high temperature (160°C) polyamide/glass fibre terminal blocks with wire protector, nickel plated brass inserts and galvanised steel screws which are captive and raised for easy wiring.
Housing made from semi-rigid polyamide (PA) and fiberglass
Flame retardant
High temperature: 160°C
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Colour: dark brown
VDE approved
Approvals
VDE
- RS Stock No. 4928716
Each (In a Pack of 5)
$9.962
- RS Stock No. 8670988
Each (In a Pack of 5)
$16.306
Related links
- RS PRO ES-V Series Non-Fused Terminal Block 16AWG Wire, 17.5A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 10AWG Wire, 32A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 12AWG Wire, 32A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 12AWG Wire, 24A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 8AWG Wire, 57A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 14AWG Wire, 20A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 14AWG Wire, 24A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 10AWG Wire, 41A Screw










