Legrand Non-Fused Terminal Block, 12-Way, 10mm² Wire, 25A Screw

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-8494
Mfr. Part No.:
0 342 54
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Ways

12

Product Type

Non-Fused Terminal Block

Current

25A

Wire Size

10mm²

Mount Type

Direct

Fused

No

Material

Plastic

Voltage

50V

Cable CSA

10mm²

Colour

Black

Wire Protection

Yes

Termination Type

Screw

Gender

Male

Minimum Operating Temperature

-40°C

Enclosed

No

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Suprem pin bar


Male + female pull-out unit.

For use at very low voltages (50 V).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy