Legrand Non-Fused Terminal Block, 12-Way, 16mm² Wire, 41A Screw

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.57

(exc. GST)

$34.73

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$31.57
15 - 39$31.04
40 +$30.28

*price indicative

RS Stock No.:
200-8630
Mfr. Part No.:
0 342 66
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Ways

12

Product Type

Non-Fused Terminal Block

Current

41A

Wire Size

16mm²

Mount Type

Direct

Fused

No

Material

Polypropylene

Cable CSA

16mm²

Colour

Black

Wire Protection

Yes

Gender

Female

Termination Type

Screw

Minimum Operating Temperature

-25°C

Enclosed

No

Maximum Operating Temperature

100°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR

Hypo connection bars


Connection bars with 12 elements, separable by hand, made from black fireproofed polypropylene.

Fitted with captive screws.

Unlike the "domino", wires are introduced from only one side. A wire guide with a chamfered input allows for precise guidance.

These bars can be used for both flexible and rigid wires.

Delivered unscrewed.

The 16 mm2 version is fitted with a combination head screw to take both flat and crosshead screwdrivers.

Each
$33.36
Each (In a Pack of 5)
$9.714
  • RS Stock No. 2797560
  • Mfr. Part No. 0 342 17
Each
$24.86
  • RS Stock No. 2798838
  • Mfr. Part No. 0 342 17
Each (In a Pack of 10)
$20.568

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy