Legrand Non-Fused Terminal Block, 12-Way, 2.5 mm² Wire, 15A Screw

Bulk discount available

Subtotal (1 unit)*

$15.05

(exc. GST)

$16.56

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship
  • Plus 429 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$15.05
25 - 99$14.65
100 +$14.38

*price indicative

RS Stock No.:
159-7016
Mfr. Part No.:
0 342 30
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Ways

12

Product Type

Non-Fused Terminal Block

Current

15A

Wire Size

2.5 mm²

Mount Type

Direct

Fused

No

Material

Polypropylene

Voltage

380 V

Cable CSA

2.5 mm²

Colour

Grey

Wire Protection

Yes

Gender

Female

Termination Type

Screw

Minimum Operating Temperature

-25°C

Enclosed

No

Maximum Operating Temperature

100°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Grey PVC connection bars


Connection bars, 12 elements.

Captive screws.

Grey PVC body.

Related links