3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- RS Stock No.:
- 287-0549
- Mfr. Part No.:
- 37106-3101-0W0 FL
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$483.90
(exc. GST)
$532.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $4.839 | $483.90 |
| 200 + | $4.693 | $469.30 |
*price indicative
- RS Stock No.:
- 287-0549
- Mfr. Part No.:
- 37106-3101-0W0 FL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Ways | 4 | |
| Product Type | Terminal Plug | |
| Current | 3A | |
| Wire Size | 20AWG, 26AWG | |
| Mount Type | Cable | |
| Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Voltage | 32V | |
| Pitch | 2mm | |
| Series | 371 | |
| Colour | Black | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Ways 4 | ||
Product Type Terminal Plug | ||
Current 3A | ||
Wire Size 20AWG, 26AWG | ||
Mount Type Cable | ||
Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Voltage 32V | ||
Pitch 2mm | ||
Series 371 | ||
Colour Black | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Gender Male | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.
High number of mating cycles
Compact design saves space
Enables easy field termination