3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$459.80

(exc. GST)

$505.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$4.598$459.80
200 +$4.459$445.90

*price indicative

RS Stock No.:
287-0545
Mfr. Part No.:
37106-3163-0W0 FL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Terminal Plug

Number of Ways

4

Current

3A

Wire Size

20AWG, 26AWG

Mount Type

Cable

Material

Thermoplastic

Contact Material

Copper Alloy

Voltage

32V

Pitch

2mm

Series

371

Colour

Black

Gender

Male

Minimum Operating Temperature

-20°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.

High number of mating cycles

Compact design saves space

Enables easy field termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy