CAMDENBOSS CTSO Series Terminal Strip, 12-Way, 2mm², 4 mm² Wire, 57A Screw

Subtotal (1 pack of 200 units)*

$1,224.20

(exc. GST)

$1,346.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$6.121$1,224.20

*price indicative

RS Stock No.:
280-7700
Distrelec Article No.:
304-41-556
Mfr. Part No.:
CTSOS434/12
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Number of Ways

12

Product Type

Terminal Strip

Current

57A

Wire Size

2mm², 4mm²

Contact Material

Nickel Plated Brass

Material

Nylon

Pitch

12mm

Voltage

450V

Series

CTSO

Colour

Natural

Minimum Operating Temperature

-30°C

Termination Type

Screw

Maximum Operating Temperature

110°C

Standards/Approvals

No

Hazardous Area Certification

No

Contact Plating

Zinc Plated Steel

COO (Country of Origin):
CN
The CAMDENBOSS 10 mm Easy Break Terminal Strip can be easily snapped to the required number of poles, ensuring a smooth process with no remaining burrs. The strips come supplied with screws in a raised position for convenience.

Halogen free

No tools required

Easily snapped to required size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy