Phoenix Contact UT Series Disconnect Terminal Block, 2-Way, 0.2mm², 10 mm² Wire, 41A Screw

Subtotal (1 pack of 50 units)*

$460.70

(exc. GST)

$506.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$9.214$460.70

*price indicative

RS Stock No.:
208-7692
Mfr. Part No.:
3072822
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Disconnect Terminal Block

Number of Ways

2

Current

41A

Wire Size

0.2mm², 10mm²

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

1kV

Pitch

8.2mm

Cable CSA

0.2mm², 10mm²

Colour

Blue

Series

UT

Wire Protection

No

Minimum Operating Temperature

-60°C

Termination Type

Screw

Gender

Female

Enclosed

No

Maximum Operating Temperature

130°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix disconnect terminal block with 0.2-10 mm² cross section. It has PA as insulating material and black in colour. The block has screw connection.

Degree of pollution 3

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy