Phoenix Contact SPDB Series SPDB 2,5/ 1 Terminal Plug, 1-Way, 24A, 28 - 12 Wire, Spring Cage Termination
- RS Stock No.:
- 224-9903
- Mfr. Part No.:
- 3040407
- Brand:
- Phoenix Contact
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.52
(exc. GST)
$7.17
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.52 | $326.00 |
*price indicative
- RS Stock No.:
- 224-9903
- Mfr. Part No.:
- 3040407
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact plug with 1 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Plug with bridging option, for use with basic terminal blocks
Tested for railway applications
Degree of pollution 3
Overvoltage category III
Tested for railway applications
Degree of pollution 3
Overvoltage category III
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |
Current Rating | 24A |
Wire Size | 28 - 12 |
Termination Method | Spring Cage |
Mounting Type | Plug-In |
Fused | No |
Pitch | 5.2mm |
Voltage Rating | 500 V |
Series | SPDB |
Gender | Plug |
Related links
- Phoenix Contact SPDB Series SPDB 2,5/ 1 BU Terminal Plug, 1-Way,...
- Phoenix Contact SPDB Series SPDB 2,5/ 1-L GNYE Terminal Plug,...
- Phoenix Contact SPDB Series SPDB 2,5/ 1-M GNYE Terminal Plug,...
- Phoenix Contact SPB Series SPB 2,5/ 1 BU Terminal Plug, 1-Way,...
- Phoenix Contact SPV Series SPV 2,5/ 1-M Terminal Plug, 1-Way, 24A,...
- Phoenix Contact SPV Series SPV 2,5/ 1-L BU Terminal Plug, 1-Way,...
- Phoenix Contact SPV Series SPV 2,5/ 1-M GNYE Terminal Plug, 1-Way,...
- Phoenix Contact SPV Series SPV 2,5/ 1-R BU Terminal Plug, 1-Way,...