Siemens 8GB Series Terminal Strip
- RS Stock No.:
- 210-9448
- Mfr. Part No.:
- 8GB5021-5KM
- Brand:
- Siemens
Subtotal (1 unit)*
$78.13
(exc. GST)
$85.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.13 |
*price indicative
- RS Stock No.:
- 210-9448
- Mfr. Part No.:
- 8GB5021-5KM
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Strip | |
| Cable CSA | 25.4mm² | |
| Series | 8GB | |
| Colour | Yellow, Blue | |
| Gender | Female | |
| Enclosed | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Strip | ||
Cable CSA 25.4mm² | ||
Series 8GB | ||
Colour Yellow, Blue | ||
Gender Female | ||
Enclosed Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA range PE terminal strip with plug-in technology of dimension PE=6x 25 mm2 and 28x 4 mm2.
Net weight 116 g
Related links
- Siemens 8GB Series Terminal Strip Screw
- Siemens 8GB Series Terminal Strip, 25mm² Wire
- Siemens 3RA Series Terminal Strip
- Phoenix Contact SFL Series Terminal Strip, 48-Way
- Weidmüller BK Series Terminal Strip 12AWG 32A
- Weidmüller BK Series Terminal Strip 12AWG 32A
- WAGO 726-541 726 Series Terminal Strip Blue 2.5mm² Ex i
- Phoenix Contact UTRE Series Terminal Strip 24AWG 30A Screw
