Siemens 8GB Series Terminal Strip Screw

Subtotal (1 unit)*

$62.50

(exc. GST)

$68.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.50

*price indicative

RS Stock No.:
210-9446
Mfr. Part No.:
8GB5015-5KM
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Strip

Mount Type

Screw

Series

8GB

Cable CSA

16mm²

Colour

Black

Gender

Female

Termination Type

Screw

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens ALPHA range N/N terminal strip with screw-type technology of dimension N1=3x 16 mm2 and 14x 10 mm2 and N2=3x 16 mm2 and 14x 10 mm2.

Net weight 130 g

  • RS Stock No. 2109443
  • Mfr. Part No. 8GB5010-5KM
Each
$62.05
  • RS Stock No. 2109442
  • Mfr. Part No. 8GB5008-5KM
Each
$62.50
  • RS Stock No. 2109444
  • Mfr. Part No. 8GB5011-5KM
Each
$62.05
  • RS Stock No. 2109448
  • Mfr. Part No. 8GB5021-5KM
Each
$78.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy