Siemens 8GB Series Terminal Strip, 25mm² Wire

Subtotal (1 unit)*

$78.85

(exc. GST)

$86.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.85

*price indicative

RS Stock No.:
210-9447
Mfr. Part No.:
8GB5017-5KM
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Strip

Wire Size

25mm²

Cable CSA

25mm²

Series

8GB

Colour

Black, Blue

Gender

Female

Enclosed

Yes

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens ALPHA range N/N terminal strip with plug-in technology of dimension N1=3x 25 mm2 and 14x 4 mm2 and N2=3x 25 mm2 and 14x 4 mm2.

Net weight 116 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy