Siemens 8GB Series Terminal Strip Screw
- RS Stock No.:
- 210-9442
- Mfr. Part No.:
- 8GB5008-5KM
- Brand:
- Siemens
Subtotal (1 unit)*
$62.50
(exc. GST)
$68.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.50 |
*price indicative
- RS Stock No.:
- 210-9442
- Mfr. Part No.:
- 8GB5008-5KM
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Strip | |
| Mount Type | Screw | |
| Series | 8GB | |
| Colour | Black | |
| Cable CSA | 16mm² | |
| Termination Type | Screw | |
| Gender | Female | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Strip | ||
Mount Type Screw | ||
Series 8GB | ||
Colour Black | ||
Cable CSA 16mm² | ||
Termination Type Screw | ||
Gender Female | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA range N/PE terminal strip with screw-type technology and has dimension of N=3x 16 mm2 and 14x 10 mm2 and of PE=3x 16 mm2 and 14x 10 mm2.
Net weight 126 g
Related links
- Siemens 8GB Series Terminal Strip Screw
- Siemens 8GB Series Terminal Strip
- Siemens 8GB Series Terminal Strip, 25mm² Wire
- CAMDENBOSS CTSN Series Terminal Strip 2mm² 24A Screw
- Legrand Terminal Strip 25mm² Wire, 101A Screw
- Siemens 3RT Series Terminal Strip, 3-Way Screw
- CAMDENBOSS Terminal Strip 2.5mm² Wire, 24A Screw
- Siemens 3RA Series Terminal Strip, 2-Way Screw
