Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 201-5033
- Mfr. Part No.:
- 3210017
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$111.65
(exc. GST)
$122.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.233 | $111.65 |
*price indicative
- RS Stock No.:
- 201-5033
- Mfr. Part No.:
- 3210017
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Series | Combi Pluggable Solutions | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Series Combi Pluggable Solutions | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a push-in connection method and wire size 26 - 12.
Push-in connection method
Nom. Voltage 500 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2014120
- Mfr. Part No. 3211272
Each (In a Pack of 50)
$2.423
- RS Stock No. 2014076
- Mfr. Part No. 3040698
Each (In a Pack of 50)
$3.173
- RS Stock No. 2015053
- Mfr. Part No. 3211273
Each (In a Pack of 50)
$2.423
- RS Stock No. 2015998
- Mfr. Part No. 3043158
Each (In a Pack of 50)
$2.974












