Phoenix Contact PPC Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 201-6303
- Mfr. Part No.:
- 3000653
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$122.60
(exc. GST)
$134.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.452 | $122.60 |
*price indicative
- RS Stock No.:
- 201-6303
- Mfr. Part No.:
- 3000653
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Series | PPC | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Series PPC | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix COMBI receptacle has voltage rating of 500V. The receptacle is widely used in the railway applications, machine building
and plant engineering.
Number of position 1
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2016304
- Mfr. Part No. 3000659
Each (In a Pack of 50)
$6.65
- RS Stock No. 2015033
- Mfr. Part No. 3210017
Each (In a Pack of 50)
$2.233
- RS Stock No. 2014120
- Mfr. Part No. 3211272
Each (In a Pack of 50)
$2.423
- RS Stock No. 2015993
- Mfr. Part No. 3040368
Each (In a Pack of 10)
$24.738












