Renesas Electronics SRAM, R1LP0108ESF-5SI#B1
- RS Stock No.:
- 262-7093
- Mfr. Part No.:
- R1LP0108ESF-5SI#B1
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.82
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 462 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $8.41 | $16.82 |
| 10 - 18 | $7.655 | $15.31 |
| 20 - 48 | $7.50 | $15.00 |
| 50 - 98 | $7.44 | $14.88 |
| 100 + | $6.685 | $13.37 |
*price indicative
- RS Stock No.:
- 262-7093
- Mfr. Part No.:
- R1LP0108ESF-5SI#B1
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Maximum Supply Voltage | -40V | |
| Maximum Operating Temperature | 80°C | |
| Series | R1LV0108ESA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Maximum Supply Voltage -40V | ||
Maximum Operating Temperature 80°C | ||
Series R1LV0108ESA | ||
- COO (Country of Origin):
- MY
- RS Stock No. 2627093P
- Mfr. Part No. R1LP0108ESF-5SI#B1
Each (Supplied in a Tray)
$8.41
- RS Stock No. 2627092
- Mfr. Part No. R1LP0108ESF-5SI#B1
Each (In a Tray of 156)
$7.263
- RS Stock No. 2627098
- Mfr. Part No. R1LV0108ESA-5SI#B1
Each (In a Pack of 2)
$4.80
- RS Stock No. 2627098P
- Mfr. Part No. R1LV0108ESA-5SI#B1
Each (Supplied in a Tray)
$4.80
Related links
- Renesas Electronics SRAM, R1LP0108ESF-5SI#B1
- Renesas Electronics SRAM, R1LV0108ESA-5SI#B1
- Renesas Electronics SRAM- 64 kB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM, 71256SA15YG- 256 kB
- Renesas Electronics SRAM, 70V27L15PFG- 512 kB
- Renesas Electronics SRAM- 1024 kB








