Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
- RS Stock No.:
- 254-4963
- Mfr. Part No.:
- 71V016SA12PHGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$57.58
(exc. GST)
$63.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $11.516 | $57.58 | - |
| 10 - 20 | $10.392 | $51.96 | 9% |
| 25 - 45 | $10.22 | $51.10 | 11% |
| 50 - 70 | $10.012 | $50.06 | 13% |
| 75 + | $9.804 | $49.02 | 14% |
*price indicative
- RS Stock No.:
- 254-4963
- Mfr. Part No.:
- 71V016SA12PHGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM Memory | |
| Organisation | 64k x 16 | |
| Number of Words | 65536 Words | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Length | 7mm | |
| Height | 7mm | |
| Standards/Approvals | JEDEC | |
| Series | 71V016SA | |
| Supply Current | 170mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM Memory | ||
Organisation 64k x 16 | ||
Number of Words 65536 Words | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Length 7mm | ||
Height 7mm | ||
Standards/Approvals JEDEC | ||
Series 71V016SA | ||
Supply Current 170mA | ||
Automotive Standard No | ||
The Renesas Electronics asynchronous static RAM is 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. It has an output enable pin which operates as fast as 5 ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the this product are LVTTL compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. It is packaged in a JEDEC standard 44-pin Plastic SOJ, a 44-pin TSOP Type II, and a 48-ball plastic 7 x 7 mm FBGA.
64K x 16 Advanced high-speed CMOS Static RAM
One Chip Select Plus one Output Enable pin
Low power consumption via chip deselect
Upper and Lower Byte Enable Pins
Single 3.3V power supply
Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages
Industrial temperature range (–40°C to +85°C) is available for selected speeds
Green parts available, see ordering information
Related links
- Renesas Electronics SRAM Memory- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHG- 1 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM Memory, RMLV1616AGSA-5S2#AA0- 2 MB
- Renesas Electronics SRAM Memory- 2 MB
- Renesas Electronics SRAM Memory, 71V416S12PHGI- 4 MB
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
