Renesas Electronics SRAM Memory, 71V016SA12PHG- 1 MB
- RS Stock No.:
- 254-4965
- Mfr. Part No.:
- 71V016SA12PHG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4965
- Mfr. Part No.:
- 71V016SA12PHG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM Memory | |
| Memory Size | 1MB | |
| Organisation | 64k x 16 | |
| Number of Words | 64 | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Length | 7mm | |
| Standards/Approvals | JEDEC | |
| Series | 71V016SA | |
| Automotive Standard | No | |
| Supply Current | 160mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM Memory | ||
Memory Size 1MB | ||
Organisation 64k x 16 | ||
Number of Words 64 | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Length 7mm | ||
Standards/Approvals JEDEC | ||
Series 71V016SA | ||
Automotive Standard No | ||
Supply Current 160mA | ||
The Renesas Electronics asynchronous static RAM is 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. It has an output enable pin which operates as fast as 5 ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the this product are LVTTL compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. It is packaged in a JEDEC standard 44-pin Plastic SOJ, a 44-pin TSOP Type II, and a 48-ball plastic 7 x 7 mm FBGA.
64K x 16 Advanced high-speed CMOS Static RAM
One Chip Select Plus one Output Enable pin
Bidirectional data inputs and outputs directly LVTTL-compatible
Low power consumption via chip deselect
Upper and Lower Byte Enable Pins
Single 3.3V power supply
Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages
Industrial temperature range (–40°C to +85°C) is available for selected speeds
Green parts available, see ordering information
Related links
- Renesas Electronics SRAM Memory- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM Memory- 2 MB
- Renesas Electronics SRAM Memory, 71V416S12PHGI- 4 MB
- Renesas Electronics SRAM Memory, RMLV1616AGSA-5S2#AA0- 2 MB
- Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
