Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
- RS Stock No.:
- 254-4955
- Mfr. Part No.:
- 71256SA25TPG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4955
- Mfr. Part No.:
- 71256SA25TPG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM Memory | |
| Memory Size | 256 kB | |
| Maximum Random Access Time | 25 ns | |
| Organisation | 32K x 8 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM Memory | ||
Memory Size 256 kB | ||
Maximum Random Access Time 25 ns | ||
Organisation 32K x 8 | ||
The Renesas Electronics asynchronous static RAM is 262, 144-bit high-speed static RAM organized as 32 K x 8. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory . It has an output enable pin which operates as fast as 6 ns, with address access times as fast as 12 ns. All bidirectional inputs and outputs of the this product are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. It is packaged in 28-pin 300-mil plastic DIP, 28-pin 300 mil plastic SOJ and TSOP.
32K x 8 Advanced high-speed CMOS static RAM
Commercial (0° to 70°C) and Industrial (-40° to 85°C) temperature options
One chip select Plus one output enable pin
Bidirectional data inputs and outputs directly TTL-compatible
Low power consumption via chip deselect
Commercial product available in 28-pin 300-mil plastic DIP, 300 mil plastic SOJ and TSOP packages
Industrial product available in 28-pin 300 mil Plastic SOJ and TSOP packages
Industrial temperature range (–40°C to +85°C) is available for selected speeds
Green parts available, see ordering information
Related links
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM Memory- 1 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Renesas Electronics SRAM Memory, RMLV1616AGSA-5S2#AA0- 2 MB
