Alliance Memory Low Power CMOS SRAM, AS6C6264-55PIN- 64 kB
- RS Stock No.:
- 230-8465
- Mfr. Part No.:
- AS6C6264-55PIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 4 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$34.54
(exc. GST)
$38.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $17.27 | $34.54 | - |
| 4 - 8 | $16.95 | $33.90 | 1% |
| 10 - 24 | $15.67 | $31.34 | 9% |
| 26 - 48 | $15.35 | $30.70 | 11% |
| 50 + | $15.285 | $30.57 | 11% |
*price indicative
- RS Stock No.:
- 230-8465
- Mfr. Part No.:
- AS6C6264-55PIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | Low Power CMOS SRAM | |
| Memory Size | 64kB | |
| Organisation | 8K x 8 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | PDIP-28 | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 28 | |
| Length | 36.32mm | |
| Height | 3.81mm | |
| Width | 13.21mm | |
| Series | AS6C6264 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type Low Power CMOS SRAM | ||
Memory Size 64kB | ||
Organisation 8K x 8 bit | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type PDIP-28 | ||
Maximum Operating Temperature 85°C | ||
Pin Count 28 | ||
Length 36.32mm | ||
Height 3.81mm | ||
Width 13.21mm | ||
Series AS6C6264 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Related links
- Alliance Memory Low Power CMOS SRAM- 64 kB
- Alliance Memory Low Power CMOS SRAM- 4 MB
- Alliance Memory Low Power CMOS SRAM, AS6C4008A-55STIN- 4 MB
- Alliance Memory SRAM, AS6C6264-55SIN- 64 kB
- Alliance Memory SRAM Memory- 64 kB
- Alliance Memory SRAM- 64 kB
- Alliance Memory SRAM Memory, AS6C6264-55PCN- 64 kB
- Alliance Memory CMOS SRAM- 64 MB
