Alliance Memory SRAM, AS6C62256-55SCN- 256 kB
- RS Stock No.:
- 230-8462
- Mfr. Part No.:
- AS6C62256-55SCN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 10 more to save $3.66
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$60.27
(exc. GST)
$66.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 08 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $12.054 | $60.27 | - |
| 10 - 20 | $11.688 | $58.44 | $3.66 |
| 25 - 45 | $11.338 | $56.69 | $17.90 |
| 50 - 95 | $11.004 | $55.02 | $52.50 |
| 100 + | $10.674 | $53.37 | $138.00 |
*price indicative
- RS Stock No.:
- 230-8462
- Mfr. Part No.:
- AS6C62256-55SCN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256kB | |
| Product Type | SRAM | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOP-28 | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 70°C | |
| Series | AS6C62256 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Length | 18.49mm | |
| Height | 2.49mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256kB | ||
Product Type SRAM | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type SOP-28 | ||
Minimum Operating Temperature 0°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 70°C | ||
Series AS6C62256 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Length 18.49mm | ||
Height 2.49mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Related links
- Alliance Memory SRAM- 256 kB
- Alliance Memory SRAM, AS6C62256-55PCN- 256 kB
- Alliance Memory SRAM, AS6C62256-55SIN- 256 kB
- Alliance Memory SRAM, AS7C256A-12JIN- 256 kB
- Alliance Memory SRAM Memory- 64 kB
- Alliance Memory SRAM- 64 kB
- Alliance Memory SRAM, AS6C6264-55SIN- 64 kB
- Alliance Memory SRAM Memory, AS6C6264-55PCN- 64 kB
