Renesas Electronics SRAM, 71V416L10PHG- 4 MB
- RS Stock No.:
- 217-3682
- Mfr. Part No.:
- 71V416L10PHG
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$35.42
(exc. GST)
$38.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 28 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $17.71 | $35.42 | - |
| 8 - 12 | $17.275 | $34.55 | 2% |
| 14 + | $17.04 | $34.08 | 3% |
*price indicative
- RS Stock No.:
- 217-3682
- Mfr. Part No.:
- 71V416L10PHG
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 70°C | |
| Length | 18.41mm | |
| Standards/Approvals | No | |
| Width | 10.16mm | |
| Series | 71V416 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 180mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSOP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 70°C | ||
Length 18.41mm | ||
Standards/Approvals No | ||
Width 10.16mm | ||
Series 71V416 | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 180mA | ||
Related links
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM, 71V416S10PHG- 4 MB
- Renesas Electronics SRAM, 71V416S15PHG- 4 MB
- Renesas Electronics SRAM, 71V416S10PHGI- 4 MB
- Renesas Electronics SRAM, R1RW0416DSB-2PR- 4 MB
- Renesas Electronics SRAM, RMLV0416EGSB-4S2#AA1- 4 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
