Renesas Electronics SRAM, 71V416S10PHG- 4 MB
- RS Stock No.:
- 217-3689
- Mfr. Part No.:
- 71V416S10PHG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3689
- Mfr. Part No.:
- 71V416S10PHG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 70°C | |
| Series | 71V416 | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Length | 18.41mm | |
| Height | 1mm | |
| Supply Current | 200mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSOP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 70°C | ||
Series 71V416 | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Length 18.41mm | ||
Height 1mm | ||
Supply Current 200mA | ||
Automotive Standard No | ||
The Renesas Electronics 71V416 series 3.3V CMOS SRAM is organized as 256K x 16. All bidirectional inputs and outputs of the 71V416 are LVTTL-compatible and operation is from a single 3.3V supply. It has 44 lead count and has TSOP package type. The SRAM has C temperature grade.
JEDEC Centre Power / GND pinout for reduced noise.
Equal access and cycle times- Commercial and Industrial: 10/12/15ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly
LVTTL-compatible
Related links
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM, 71V416S15PHG- 4 MB
- Renesas Electronics SRAM, 71V416S10PHGI- 4 MB
- Renesas Electronics SRAM, 71V416L10PHG- 4 MB
- Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
- Renesas Electronics SRAM, R1RW0416DSB-2PR- 4 MB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
