Renesas Electronics SRAM, RMLV0416EGSB-4S2#AA1- 4 MB
- RS Stock No.:
- 250-0190
- Mfr. Part No.:
- RMLV0416EGSB-4S2#AA1
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 250-0190
- Mfr. Part No.:
- RMLV0416EGSB-4S2#AA1
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 256k x 16 | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Series | RMLV0416E | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Width | 10.16mm | |
| Length | 18.41mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 256k x 16 | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Series RMLV0416E | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Width 10.16mm | ||
Length 18.41mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
4Mb Advanced LPSRAM (256-kword x 16-bit)
The RMLV0416E Series is a family of 4-Mbit static RAMs organized 262, 144-word x 16-bit, fabricated by Renesass high-performance Advanced LPSRAM technologies. The RMLV0416E Series has realized higher density, higher performance and low power consumption. The RMLV0416E Series offers low power standby power dissipation;therefore, it is suitable for battery backup systems. It is offered in 44-pin TSOP (II) or 48-ball fine pitch ball grid array.
Key features
Related links
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM- 8 MB
- Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8 MB
- Renesas Electronics SRAM, RMLV0808BGSB-4S2#AA0- 8 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM, 71V416S10PHG- 4 MB
- Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
