Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- RS Stock No.:
- 217-3657
- Mfr. Part No.:
- 70V261L25PFGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$5,825.61
(exc. GST)
$6,408.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 45 | $129.458 | $5,825.61 |
| 90 - 135 | $125.862 | $5,663.79 |
| 180 + | $122.46 | $5,510.70 |
*price indicative
- RS Stock No.:
- 217-3657
- Mfr. Part No.:
- 70V261L25PFGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 256kB | |
| Product Type | SRAM | |
| Organisation | 16K x 16 bit | |
| Number of Words | 16k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 25ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TQFP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 100 | |
| Maximum Operating Temperature | 85°C | |
| Series | 70V25 | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Height | 1.4mm | |
| Supply Current | 100mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 256kB | ||
Product Type SRAM | ||
Organisation 16K x 16 bit | ||
Number of Words 16k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 25ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TQFP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 100 | ||
Maximum Operating Temperature 85°C | ||
Series 70V25 | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Height 1.4mm | ||
Supply Current 100mA | ||
Automotive Standard No | ||
The Renesas Electronics 70V261 series high-speed 16K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package type.
Separate upper-byte and lower-byte control
70V261 easily expands data bus width to 32 bits or more
On-chip port arbitration logic
Full on-chip hardware support of semaphore signalling between ports
