Microchip SRAM- 256 kB
- RS Stock No.:
- 889-5648
- Mfr. Part No.:
- 23K256-I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save $33.50
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$202.90
(exc. GST)
$223.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $2.029 | $202.90 | - |
| 500 + | $1.962 | $196.20 | $33.50 |
*price indicative
- RS Stock No.:
- 889-5648
- Mfr. Part No.:
- 23K256-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | SRAM | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 25ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Series | 23K256 | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type SRAM | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 25ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Series 23K256 | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.25mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- TH
