Renesas Electronics SRAM- 128 kB
- RS Stock No.:
- 217-3653
- Mfr. Part No.:
- 70V25L15PFG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3653
- Mfr. Part No.:
- 70V25L15PFG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 128kB | |
| Product Type | SRAM | |
| Organisation | 8K x 16 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Maximum Operating Temperature | 70°C | |
| Series | 70V25 | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Height | 1.4mm | |
| Width | 14mm | |
| Supply Current | 140mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 128kB | ||
Product Type SRAM | ||
Organisation 8K x 16 bit | ||
Number of Words 8K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Package Type TQFP | ||
Pin Count 100 | ||
Maximum Operating Temperature 70°C | ||
Series 70V25 | ||
Standards/Approvals No | ||
Length 14mm | ||
Height 1.4mm | ||
Width 14mm | ||
Supply Current 140mA | ||
Automotive Standard No | ||
The Renesas Electronics 70V25 series high-speed 8K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package type. The SRAM has C temperature grade.
Separate upper-byte and lower-byte control for multiplexed bus compatibility
70V25 easily expands data bus width to 32 bits or more
BUSY and Interrupt Flag
On-chip port arbitration logic
