Renesas Electronics SRAM, 70V25L25PFGI- 128 kB

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$117.85

(exc. GST)

$129.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$117.85-
12 - 22$114.912%
23 +$113.134%

*price indicative

Packaging Options:
RS Stock No.:
217-3656
Mfr. Part No.:
70V25L25PFGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

128kB

Product Type

SRAM

Organisation

8K x 16 bit

Number of Words

8K

Number of Bits per Word

16

Maximum Random Access Time

25ns

Address Bus Width

32bit

Minimum Supply Voltage

3V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TQFP

Minimum Operating Temperature

-40°C

Pin Count

100

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

14mm

Series

70V25

Length

14mm

Height

1.4mm

Supply Current

125mA

Automotive Standard

No

The Renesas Electronics 70V25 series high-speed 8K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package type. The SRAM has I temperature grade.

Separate upper-byte and lower-byte control for multiplexed bus compatibility

70V25 easily expands data bus width to 32 bits or more

BUSY and Interrupt Flag

On-chip port arbitration logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy