Infineon SRAM, CY7C1011DV33-10BVXI- 2Mbit
- RS Stock No.:
- 194-8897
- Mfr. Part No.:
- CY7C1011DV33-10BVXI
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-8897
- Mfr. Part No.:
- CY7C1011DV33-10BVXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 2Mbit | |
| Organisation | 128K x 16 | |
| Number of Words | 128K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 2Mbit | ||
Organisation 128K x 16 | ||
Number of Words 128K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
The Cypress Semiconductor CY7C1011DV33 is a high performance CMOS static RAM organized as 128 K words by 16 bits. It is available in standard Pb-free 44-pin TSOP II with centre power and ground pinout, as well as 48-ball very fine-pitch ball grid array (VFBGA) packages.
High speed typically of 10 ns
Low standby power
Automatic power down when deselected
TTL-compatible inputs and outputs
Low standby power
Automatic power down when deselected
TTL-compatible inputs and outputs
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon SRAM, CY62137FV30LL-45BVXI- 2Mbit
- Cypress Semiconductor, CY7C1011DV33-10BV
- Infineon SRAM, CY62167EV30LL-45ZXA- 16Mbit
- Infineon SRAM, CY7C109D-10VXI- 1Mbit
- Infineon SRAM, CY62148EV30LL-45ZSXI- 4Mbit
- Infineon SRAM, CY7C1049GN30-10VXIT- 4096kbit
- Infineon SRAM, CY62128ELL-45ZXIT- 1024kbit
- Infineon SRAM, CY7C1041GN30-10ZSXIT- 4096kbit
