Infineon SRAM, CY62136FV30LL-45ZSXI- 2 MB
- RS Stock No.:
- 194-8862
- Mfr. Part No.:
- CY62136FV30LL-45ZSXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 35 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.69
(exc. GST)
$24.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 30 | $4.538 | $22.69 | - |
| 35 - 65 | $4.424 | $22.12 | 2% |
| 70 + | $4.354 | $21.77 | 4% |
*price indicative
- RS Stock No.:
- 194-8862
- Mfr. Part No.:
- CY62136FV30LL-45ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 2MB | |
| Organisation | 128k x 16 | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 22 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 2MB | ||
Organisation 128k x 16 | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Minimum Operating Temperature -40°C | ||
Pin Count 22 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
The Cypress Semiconductor CY62136FV30 series is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features Advanced circuit design to provide ultra low Active current. This is Ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.
Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Related links
- Infineon SRAM, CY62136FV30LL-45ZSXI- 2 MB
- Infineon SRAM, CY62136EV30LL-45ZSXI- 2 MB
- Infineon SRAM- 2 MB
- Infineon SRAM, CY62146EV30LL-45BVXI- 2 MB
- Infineon SRAM, CY62137FV30LL-45BVXI- 2 MB
- Infineon SRAM, CY7C1011DV33-10BVXI- 2 MB
- Infineon SRAM, CY62138FV30LL-45ZXI- 2 MB
- Infineon SRAM, CY62146EV30LL-45ZSXI- 4 MB
