Infineon SRAM- 4 MB
- RS Stock No.:
- 188-5324
- Mfr. Part No.:
- CY62148ELL-55SXI
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-5324
- Mfr. Part No.:
- CY62148ELL-55SXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.75mm | |
| Height | 2.81mm | |
| Series | CY62148E | |
| Width | 11.43mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOIC | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Length 20.75mm | ||
Height 2.81mm | ||
Series CY62148E | ||
Width 11.43mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- US
Infineon CY62148E Series SRAM, 4MB Memory Size, 1MHz Maximum Clock Frequency - CY62148ELL-55SXI
This SRAM is a static memory device designed for short-term data storage in electronic systems. It operates within typical embedded environments where quick read/write access and simple timing are required. The device is supplied as a surface-mount SOIC package and is intended for designs requiring non-volatile-free volatile memory with an 8-bit data path and 512K words of capacity.
Features and Benefits:
• Asynchronous 45 ns access time delivers fast random reads and writes
• Supports up to 1 MHz clock frequency for responsive memory cycles
• 5.5V maximum supply allows compatibility with higher-voltage systems
• 4.5V minimum supply enables reliable low-voltage operation
• 20 mA supply current provides predictable power budgeting
• Operating range -40 to 85 °C suits deployment across industrial temperatures
• Supports up to 1 MHz clock frequency for responsive memory cycles
• 5.5V maximum supply allows compatibility with higher-voltage systems
• 4.5V minimum supply enables reliable low-voltage operation
• 20 mA supply current provides predictable power budgeting
• Operating range -40 to 85 °C suits deployment across industrial temperatures
Applications
• Suitable for buffering in microcontroller-based systems
• Ideal for temporary data logging in industrial equipment
• Used with control units requiring 8-bit parallel data transfer
• Can be used for firmware shadow RAM in legacy electronics
• Suitable for surface-mount assemblies where SOIC is required
• Ideal for temporary data logging in industrial equipment
• Used with control units requiring 8-bit parallel data transfer
• Can be used for firmware shadow RAM in legacy electronics
• Suitable for surface-mount assemblies where SOIC is required
How is addressing organised for system integration?
The memory is arranged as 512K words of 8 bits, accessed through an 8-bit address bus width allowing straightforward byte-oriented addressing.
What package considerations affect PCB layout?
The device is supplied in a 32-pin SOIC surface-mount package, which informs footprint, solder paste mask and thermal considerations during PCB design.
How does the device behave thermally during operation?
It is specified for use from -40 °C to 85 °C, so thermal design should account for ambient extremes and power dissipation driven by its 20 mA supply current.
What pin-count and signalling style should I expect?
The component uses a 32-pin configuration and operates with asynchronous timing, which simplifies timing constraints compared with synchronous memory.
