Infineon SRAM, CY7C1049GN-10VXI- 4 MB

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$22.34

(exc. GST)

$24.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 4$11.17$22.34-
6 - 8$10.91$21.822%
10 +$10.735$21.473%

*price indicative

Packaging Options:
RS Stock No.:
182-3386
Mfr. Part No.:
CY7C1049GN-10VXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

4MB

Product Type

SRAM

Organisation

512K x 16 bit

Number of Words

512K

Number of Bits per Word

8

Maximum Random Access Time

10ns

Timing Type

Asynchronous

Mount Type

Surface

Package Type

SOJ

Pin Count

36

Length

930μm

Height

120μm

Standards/Approvals

RoHS

Width

400μm

COO (Country of Origin):
US
CY7C1049GN is a high-performance CMOS fast static RAM device organized as 512K words by 8-bits. Data writes are performed by asserting the Chip Enable (CE) and Write Enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the Chip Enable (CE) and Output Enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7). All I/Os (I/O0 through I/O7) are placed in a high-impedance state during the following events: The device is deselected (CE HIGH) The control signal OE is de-asserted.

High speed

tAA = 10 ns

Low Active and standby currents

Active current: ICC = 38 mA typical

Standby current: ISB2 = 6 mA typical

Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and

4.5 V to 5.5 V

1.0 V data retention

TTL-compatible inputs and outputs

Pb-free 36-pin SOJ and 44-pin TSOP II packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy