Microchip SRAM, 23LC512-I/SN- 512 kB
- RS Stock No.:
- 178-4043
- Mfr. Part No.:
- 23LC512-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$275.40
(exc. GST)
$302.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $2.754 | $275.40 |
| 500 + | $2.663 | $266.30 |
*price indicative
- RS Stock No.:
- 178-4043
- Mfr. Part No.:
- 23LC512-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | SRAM | |
| Memory Size | 512kB | |
| Organisation | 64K x 8 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 5ns | |
| Address Bus Width | 8bit | |
| Maximum Clock Frequency | 20MHz | |
| Timing Type | Synchronous | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Series | 23LC512 | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type SRAM | ||
Memory Size 512kB | ||
Organisation 64K x 8 bit | ||
Number of Words 64K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 5ns | ||
Address Bus Width 8bit | ||
Maximum Clock Frequency 20MHz | ||
Timing Type Synchronous | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Series 23LC512 | ||
Width 3.9mm | ||
Height 1.5mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Supply Current 10mA | ||
Automotive Standard No | ||
