Infineon SRAM, CY62167EV30LL-45ZXA- 16 MB
- RS Stock No.:
- 125-7516
- Mfr. Part No.:
- CY62167EV30LL-45ZXA
- Brand:
- Infineon
This image is representative of the product range
Add 24 more to save $17.52
View bulk pricing optionsSubtotal (1 unit)*
$28.79
(exc. GST)
$31.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 706 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 23 | $28.79 | - |
| 24 - 47 | $28.06 | $17.52 |
| 48 + | $27.65 | $54.72 |
*price indicative
- RS Stock No.:
- 125-7516
- Mfr. Part No.:
- CY62167EV30LL-45ZXA
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16MB | |
| Product Type | SRAM | |
| Organisation | 1M x 16 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 2.2V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 48 | |
| Series | CY62167EV30 | |
| Height | 1.05mm | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 18.4mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16MB | ||
Product Type SRAM | ||
Organisation 1M x 16 bit | ||
Number of Words 1M | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 2.2V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 48 | ||
Series CY62167EV30 | ||
Height 1.05mm | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 18.4mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Related links
- Infineon SRAM- 16 MB
- Infineon SRAM, CY62167EV30LL-45BVXI- 16 MB
- Infineon SRAM, CY62167DV30LL-55ZXI- 16 MB
- Infineon SRAM, CY7C1061GE30-10ZSXI- 16 MB
- Infineon SRAM, CY7C1062G30-10BGXI- 16 MB
- Infineon SRAM, CY7C10612G30-10ZSXI- 16 MB
- ISSI SRAM, IS61WV102416BLL-10TLI- 16 MB
- Infineon SRAM, CY62146EV30LL-45ZSXI- 4 MB
