Alliance Memory SRAM, AS7C1024C-12JIN- 1 MB
- RS Stock No.:
- 538-237
- Mfr. Part No.:
- AS7C1024C-12JIN
- Brand:
- Alliance Memory
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 538-237
- Mfr. Part No.:
- AS7C1024C-12JIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 1 MB | |
| Address Bus Width | 17 bit | |
| Automotive Standard | No | |
| Height | 2.92 mm | |
| Length | 21.08 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 12 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 128k | |
| Organisation | 128K x 8 bit | |
| Package Type | SOJ | |
| Pin Count | 32 | |
| Series | AS7C1024C | |
| Standards/Approvals | No | |
| Timing Type | Asynchronous | |
| Width | 10.29 mm | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 1 MB | ||
Address Bus Width 17 bit | ||
Automotive Standard No | ||
Height 2.92 mm | ||
Length 21.08 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 12 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 128k | ||
Organisation 128K x 8 bit | ||
Package Type SOJ | ||
Pin Count 32 | ||
Series AS7C1024C | ||
Standards/Approvals No | ||
Timing Type Asynchronous | ||
Width 10.29 mm | ||
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
Related links
- Alliance Memory SRAM- 1 MB
- Alliance Memory SRAM, AS6C1008-55PIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55TIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55SINTR- 1 MB
- Alliance Memory SRAM, AS6C1008-55PCN- 1 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS7C34098A-12JIN- 4 MB
- Alliance Memory Memory SRAM, AS6C1008-55SIN- 1 MB
