Alliance Memory SRAM- 4 MB
- RS Stock No.:
- 170-0741
- Mfr. Part No.:
- AS7C34098A-12JIN
- Brand:
- Alliance Memory
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0741
- Mfr. Part No.:
- AS7C34098A-12JIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 18bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOJ | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Length | 28.7mm | |
| Height | 2.92mm | |
| Standards/Approvals | No | |
| Series | AS7C34098A | |
| Width | 10.29mm | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 18bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOJ | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Length 28.7mm | ||
Height 2.92mm | ||
Standards/Approvals No | ||
Series AS7C34098A | ||
Width 10.29mm | ||
Supply Current 160mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
