Alliance Memory SRAM, AS6C1008-55SINTR- 1 MB
- RS Stock No.:
- 230-8448
- Mfr. Part No.:
- AS6C1008-55SINTR
- Brand:
- Alliance Memory
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8448
- Mfr. Part No.:
- AS6C1008-55SINTR
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 1 MB | |
| Address Bus Width | 17 bit | |
| Height | 2.9 mm | |
| Length | 20.75 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 55 ns | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 131072 | |
| Organisation | 128k x 8 | |
| Package Type | SOP-32 | |
| Pin Count | 32 | |
| Timing Type | Asynchronous | |
| Width | 11.3 mm | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 1 MB | ||
Address Bus Width 17 bit | ||
Height 2.9 mm | ||
Length 20.75 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 55 ns | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 131072 | ||
Organisation 128k x 8 | ||
Package Type SOP-32 | ||
Pin Count 32 | ||
Timing Type Asynchronous | ||
Width 11.3 mm | ||
The Alliance Memory AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature.
Fully static operation
Tri-state output
Related links
- Alliance Memory SRAM, AS6C1008-55SINTR- 1 MB
- Alliance Memory SRAM, AS6C1008-55PIN- 1 MB
- Alliance Memory Memory SRAM, AS6C1008-55SIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55TIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55PCN- 1 MB
- Alliance Memory SRAM- 1 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55SINTR- 4 MB
