Vikan White Squeegee, 104 mm x 245mm x 50 mm, for Food Preparation Surface

Subtotal (1 unit)*

$37.31

(exc. GST)

$41.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.31

*price indicative

RS Stock No.:
884-7712
Mfr. Part No.:
71255
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Food Preparation Surface

Product Type

Squeegee

Colour

White

Width

245mm

Depth

50mm

Height

104mm

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
DK

Ultra Hygiene Table Squeegee


Table squeegee made of polypropylene/rubber with mini handle

With a soft and flexible blade which is easy to keep completely clean

Ideal for removing excess water and food debris from food preparation surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy