Vikan Green Squeegee, 104 mm x 245mm x 50 mm, for Food Preparation Surface
- RS Stock No.:
- 884-7706
- Mfr. Part No.:
- 71252
- Brand:
- Vikan
Subtotal (1 unit)*
$33.51
(exc. GST)
$36.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.51 |
*price indicative
- RS Stock No.:
- 884-7706
- Mfr. Part No.:
- 71252
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | Green | |
| Width | 245mm | |
| Depth | 50mm | |
| Height | 104mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour Green | ||
Width 245mm | ||
Depth 50mm | ||
Height 104mm | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Ultra Hygiene Table Squeegee
Table squeegee made of polypropylene/rubber with mini handle
With a soft and flexible blade which is easy to keep completely clean
Ideal for removing excess water and food debris from food preparation surfaces
Related links
- Vikan White Squeegee for Food Preparation Surface
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Purple Squeegee for Food Preparation Surface
- Vikan Pink Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
