Vikan White Squeegee, 40 mm x 110mm x 600 mm, for Food and Industrial Applications
- RS Stock No.:
- 390-4438
- Mfr. Part No.:
- 77545
- Brand:
- Vikan
Subtotal (1 unit)*
$48.59
(exc. GST)
$53.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.59 |
*price indicative
- RS Stock No.:
- 390-4438
- Mfr. Part No.:
- 77545
- Brand:
- Vikan
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food and Industrial Applications | |
| Colour | White | |
| Width | 110mm | |
| Handle Included | No | |
| Depth | 600mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food and Industrial Applications | ||
Colour White | ||
Width 110mm | ||
Handle Included No | ||
Depth 600mm | ||
Height 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Squeegees
Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning
Related links
- Vikan Green Squeegee for Food and Industrial Applications
- Vikan Red Squeegee for Food and Industrial Applications
- Vikan Yellow Squeegee for Food and Industrial Applications
- Vikan Blue Squeegee for Food and Industrial Applications
- Vikan White Floor Squeegee for Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Yellow Floor Squeegee for Floors
