Vikan Yellow Squeegee, 40 mm x 110mm x 600 mm, for Food and Industrial Applications
- RS Stock No.:
- 390-4450
- Mfr. Part No.:
- 77546
- Brand:
- Vikan
Subtotal (1 unit)*
$50.31
(exc. GST)
$55.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
- Plus 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.31 |
*price indicative
- RS Stock No.:
- 390-4450
- Mfr. Part No.:
- 77546
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food and Industrial Applications | |
| Product Type | Squeegee | |
| Colour | Yellow | |
| Width | 110mm | |
| Handle Included | Yes | |
| Depth | 600mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food and Industrial Applications | ||
Product Type Squeegee | ||
Colour Yellow | ||
Width 110mm | ||
Handle Included Yes | ||
Depth 600mm | ||
Height 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Squeegees
Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning
Related links
- Vikan Green Squeegee for Food and Industrial Applications
- Vikan Blue Squeegee for Food and Industrial Applications
- Vikan White Squeegee for Food and Industrial Applications
- Vikan Red Squeegee for Food and Industrial Applications
- Vikan Yellow Squeegee for Smooth Floor, Wet Floors
- Vikan Yellow Squeegee for Wet Floors, Food and Industrial Applications
- Vikan Yellow Floor Squeegee for Floors
- Vikan Yellow Squeegee for Wet Areas
