Vikan Yellow Squeegee, 70 mm x 100mm x 600 mm, for Wet Areas

Subtotal (1 unit)*

$55.34

(exc. GST)

$60.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.34

*price indicative

RS Stock No.:
276-5083
Mfr. Part No.:
77246
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Wet Areas

Product Type

Squeegee

Colour

Yellow

Width

100mm

Depth

600mm

Handle Included

No

Frame Material

Polypropylene

Height

70mm

Blade Material

Thermoplastic Elastomer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Hygienic Revolving Neck Squeegee with replacement cassette is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily for cleaning or replacement.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy