Vikan White Floor Squeegee, 75mm x 100mm x 500mm, for Floors

Unavailable
RS will no longer stock this product.
RS Stock No.:
276-5154
Mfr. Part No.:
77635
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Floors

Colour

White

Width

100mm

Depth

500mm

Height

75mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Revolving Neck Floor squeegee with Replacement Cassette is ideal for removing water and food debris from all types of flooring. This double bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.

FDA compliant raw material
Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy