Vikan Blue Floor Squeegee, 75 mm x 100mm x 600 mm, for Floors

Subtotal (1 unit)*

$58.12

(exc. GST)

$63.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.12

*price indicative

RS Stock No.:
276-5157
Mfr. Part No.:
77643
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Floors

Product Type

Floor Squeegee

Colour

Blue

Width

100mm

Depth

600mm

Handle Included

No

Height

75mm

Frame Material

Polypropylene

Blade Material

Cellular Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Revolving Neck Floor squeegee with Replacement Cassette is ideal for removing water and food debris from all types of flooring. This double bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy