Vikan White Floor Squeegee, 100 mm x 70mm x 500 mm, for Floors

Subtotal (1 unit)*

$41.18

(exc. GST)

$45.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.18

*price indicative

RS Stock No.:
276-5063
Mfr. Part No.:
77135
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Floors

Product Type

Floor Squeegee

Colour

White

Width

70mm

Handle Included

No

Depth

500mm

Height

100mm

Frame Material

Polypropylene

Blade Material

Thermoplastic Elastomer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Hygienic Floor Squeegee with replacement cassette is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily for cleaning or replacement.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy