RS Better World
Vikan Black Floor Squeegee, 130 mm x 30mm x 260 mm, for Floors
- RS Stock No.:
- 276-5057
- Mfr. Part No.:
- 77109
- Brand:
- Vikan
Subtotal (1 unit)*
$27.25
(exc. GST)
$29.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-5057
- Mfr. Part No.:
- 77109
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Floors | |
| Product Type | Floor Squeegee | |
| Colour | Black | |
| Width | 30mm | |
| Handle Included | No | |
| Depth | 260mm | |
| Height | 130mm | |
| Frame Material | Polypropylene | |
| Blade Material | Cellular Rubber | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Floors | ||
Product Type Floor Squeegee | ||
Colour Black | ||
Width 30mm | ||
Handle Included No | ||
Depth 260mm | ||
Height 130mm | ||
Frame Material Polypropylene | ||
Blade Material Cellular Rubber | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Squeegee is suitable for sweeping liquids into the upright dustpan, 5662x and closable dustpan, 5665x. The soft squeegee lip and the angle adjustable handle thread secures an efficient cleaning of the surface.
Angle adjustable thread
Avoid unnecessary strain on the wrist
