Square Nuts

Square nuts are four-sided fasteners designed to be used with square-headed or standard bolts. Their flat sides provide a larger surface area than hex nuts, improving load distribution and grip. This makes square nuts less likely to loosen under vibration and easier to hold in place during installation.

Commonly used in construction, machinery, and maintenance applications, square nuts are well suited to heavy-duty fastening where stability and durability are required.

How Square Nuts Work

Square nuts work by using their four flat sides to resist rotation during tightening. When fitted into a channel, slot, or recessed square hole, the nut is held in place by the surrounding walls, preventing it from turning.

This allows the square nut bolt to be tightened from the opposite side using just one hand, without the need to grip the nut with a tool. The larger contact area of the square nut also helps distribute load evenly, making it especially effective in structural, framing, and machinery applications where access is limited.

Features and Benefits of Square Nuts

Square nuts are designed for strength, stability, and ease of installation, providing practical advantages over standard hex nuts across a wide range of industrial and construction uses.

  • Prevents Rounding Off: The square thread nut design offers a larger contact surface than hex nuts, reducing the risk of rounding off under high torque.
  • High Durability: Stainless steel square nuts provide excellent strength and corrosion resistance, making them suitable for outdoor and harsh environments.
  • Ideal for Tight or Blind Spaces: Flat sides allow the nut to sit securely in channels or recessed holes, enabling use where access is limited.
  • One-Handed Tightening: The square shape resists rotation, allowing easy tightening of a square nut bolt from the opposite side.
  • Easy to Tighten: Improved grip and stability make installation and removal straightforward.
  • Wide Size Availability: Offered in a range of thread diameters to suit different fastening requirements.

Applications of Square Nuts

  • Furniture Assembly: Square nuts are often used in recessed joints and modular furniture components, allowing secure fastening where only limited access is available.
  • Electrical Trunking: In electrical installations, square nuts provide reliable support for mounting trunking, panels, and cable management systems.
  • Farm Machinery Repair: Durable square nuts are commonly used in agricultural equipment repairs, securing components like tractor attachments, ploughs, and implements under heavy loads and vibration.
  • Architectural Restoration: For restoration projects, stainless steel or metric square nuts ensure secure fastening of historical structures and fixtures while maintaining aesthetic and structural integrity.
  • Railway Maintenance: Square nuts are used in railway infrastructure, including track fittings and assembly of signaling equipment, where high torque and vibration resistance are essential.
  • Electronics: Small square nuts secure components in enclosures, printed circuit boards, and other assemblies where precise alignment and stability are required.
  • Construction: Used in structural and mechanical assemblies, square nuts offer a strong and reliable fastening solution for beams, frames, and scaffolding components.
  • Workshops and DIY: Square nuts are a go-to in workshops and DIY projects for any task requiring secure fastening in tight spaces, tool-free adjustments, or repeated assembly and disassembly.

Square Nut Types

Square nuts come in a variety of types to suit different applications, load requirements, and installation methods.

Standard Square Nuts

The most common type of square nuts, used with square-head bolts in general construction, furniture assembly, and machinery applications. They provide strong holding power and ease of tightening in confined spaces.

Stainless Steel Square Nuts

Ideal for outdoor, marine, or corrosive environments, these square nuts offer durability and resistance to rust, making them suitable for farm machinery, architectural restorations, and electrical enclosures.

Metric Square Nuts

Metric square nuts are designed to standard metric dimensions and are widely used in Australian industrial applications, workshops, and engineering projects. Common sizes include M5, M6, 8mm, and 10mm, making them suitable for a range of bolts and load requirements.

Slotted or Recessed Square Nuts

These nuts have slots or recesses to allow the use of special tools for tightening or loosening in blind or hard-to-reach locations, often used in electrical trunking, railways, or furniture fittings.

How to Install Square Nuts

Installing square nuts is straightforward, but proper alignment and the correct bolt selection are essential for a secure connection. Follow these steps:

  1. Select the Right Nut: Choose a square nut that matches the bolt’s thread size and material requirements.
  2. Position the Nut: Place the nut into a channel, recessed hole, or against a flat surface so its sides engage with the surrounding walls or flats, preventing rotation.
  3. Thread the Bolt: For one-handed applications, hold the nut in place with your fingers while threading the corresponding square-head bolt from the opposite side.
  4. Tighten Securely: Use a wrench or socket as needed to fully engage the threads and secure the connection.
  5. Special Cases: For tight or blind locations, use slotted or recessed square nuts with the appropriate tool for proper tightening.
  6. Avoid Over-Tightening: Ensure not to over-tighten, which can damage threads or the components being fastened.

How to Choose the Right Square Nuts

Square nuts come in different thread diameters, widths, and finishes, so matching them to your bolt and environment is key to avoiding loosening, corrosion, or damage. Key factors to consider include:

  • Thread Size: Ensure the square nut’s thread matches the bolt diameter and pitch.
  • Material: Stainless steel square nuts offer corrosion resistance for outdoor or harsh environments, while standard steel is suitable for general indoor use.
  • Width and Thickness: Choose a nut width that fits within the channel or recess and provides sufficient surface contact for torque.
  • Application Requirements: Consider if the nut needs to be used in blind, tight, or recessed locations.
  • Finish and Coating: Zinc-plated, black oxide, or other coatings can enhance durability and corrosion resistance.

How to Order Square Nuts in Australia

Find the right square nuts in Australia for construction, furniture assembly, electrical installations, farm machinery, or industrial projects. We supply high-quality M5, M6, 8mm, 10mm, stainless steel, and threaded square nuts from trusted brands such as ABB, nVent SCHROFF, and our own RS PRO. Explore our online selection to source square nuts, cage nuts, and clinch nuts for reliable fastening in both commercial and DIY applications.

Ordering is simple: select the square nuts you need, add them to your basket, and complete your purchase securely online. For full details on delivery times, costs, and coverage across Australia, refer to our Delivery Information page.

14 Products showing for Square Nuts

Sort By
Subtotal (1 bag of 100 units)
$25.90(exc. GST)
$25.90/bag
Subtotal (1 bag of 100 units)
$20.84(exc. GST)
$20.84/bag
Subtotal (1 bag of 100 units)
$46.73(exc. GST)
$46.73/bag
Subtotal (1 bag of 100 units)
$21.93(exc. GST)
$21.93/bag
Subtotal (1 bag of 100 units)
$30.95(exc. GST)
$30.95/bag
Subtotal (1 pack of 25 units)
$236.225(exc. GST)
$9.449/unit
Subtotal (1 pack of 50 units)
$192.75(exc. GST)
$3.855/unit
Subtotal (1 pack of 100 units)
$64.90(exc. GST)
$0.649/unit
Subtotal (1 pack of 100 units)
$102.70(exc. GST)
$1.027/unit
Subtotal (1 pack of 100 units)
$157.20(exc. GST)
$1.572/unit
Subtotal (1 pack of 100 units)
$44.20(exc. GST)
$0.442/unit
Subtotal (1 pack of 100 units)
$25.80(exc. GST)
$0.258/unit
In Stock
Subtotal (1 pack of 100 units)
$9.40(exc. GST)
$0.094/unit
Stocked by manufacturer
  • RS Stock No. 236-6951
  • Mfr. Part No. 2CPX044153R9999
Subtotal (1 box of 1 unit)
$11.28(exc. GST)
$11.28/box
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy