Igus 54 Teeth Spur Gear, 1 Module, 8mm Bore, 54 mm Pitch Diam, 21 mm Hub Diam
- RS Stock No.:
- 272-5575
- Mfr. Part No.:
- P360GM-ST-100-054-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
$70.49
(exc. GST)
$77.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.49 |
*price indicative
- RS Stock No.:
- 272-5575
- Mfr. Part No.:
- P360GM-ST-100-054-00-080-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 54 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 54mm | |
| Hub Diameter | 21mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 54 | ||
Bore Diameter 8mm | ||
Pitch Diameter 54mm | ||
Hub Diameter 21mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 54 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
- Igus 54 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 54 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 54 Teeth Spur Gear 12 mm Bore Diam 27 mm Hub Diam
- Igus 54 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 58 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
- Igus 52 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
- Igus 55 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
